reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P750WSP :: Brother labeller / WIFI & NFC

Item-No.: P-TOUCH P750WSP
€99,95
Category of goods: 0
Bargain Item!
Limited amount available.


P-TOUCH P750WSP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/24 mm TZ tapes
  • Specials
    • Specification
    • PC connection / WLAN / NFC
  • Display
    • Resolution
    • 180 x 360 dpi
  • Interfaces
    • Connection
    • WLAN & NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Wireless Labelling Machine Bundle with 4 Label Tapes

Organise your office and improve efficiency by clearly identifying the contents of your files, folders, shelves, USB drives and mailroom with durable and colourful long lasting labels.

Dedicated smartphone/tablet app and PC/Mac label design software makes it quick and easy to produce the labels required.

Prints labels up to 24 mm in width. USB and Wi-Fi connections. Built-in NFC reader for easy smartphone connectivity. Automatic cutter with easy-peel label feature.

Key Features
  • Wi-Fi, NFC and USB to easily connect to your smartphone or PC

  • Share label printing between many users in your office

  • Built-in cutter with easy label peel feature

  • High speed printing of up to 30mm/second

  • Supplied with 4 tape cassettes, AC adapter and USB cable

  • Prints 3.5, 6, 9, 12, 18 and 24mm labels



Manufacturer : BROTHER
Factory number : PTP750WSPZG1
Package weight : 1.692 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/24 mm TZ tapes
  • Specials
    • Specification
    • PC connection / WLAN / NFC
  • Display
    • Resolution
    • 180 x 360 dpi
  • Interfaces
    • Connection
    • WLAN & NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing