reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH H300 :: Brother Labelling Machine/Handheld Unit


P-TOUCH H300

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device
  • Implementation
    • Speed
    • 20 mm/sec.
Professional labelling machine for mobile use
Organise your office and label your folders, CD sleeves, archives, items and cables with the portable P-touch H300.

The ample printing height is ideal for creating signs. The letter arrangement, which is familiar from the PC keyboard, the backlit graphic display and the fast print speed allow quick and easy printing of labels.

• For 3.5/6/9/12/18 mm wide TZe tapes
• 20 mm/second maximum print speed

• Large range of integrated label templates
• 3-line backlit display
• QWERTZ keyboard
• Barcode printing
• Text reminder
• Various text styles and icons
• Up to 5-line printout



Manufacturer : BROTHER
Factory number : PTH300ZG1
Package weight : 1.181 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device
  • Implementation
    • Speed
    • 20 mm/sec.