reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E550WVP :: Label Printer

Item-No.: P-TOUCH E550WVP
€179,00
Category of goods: 0


P-TOUCH E550WVP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18/24 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.05 kg
  • Display
    • Resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
With this smart and efficient label printer at your side, you can create durable labels for electrical or datacom installations through built-in labelling functions, PC software, or from your smartphone or tablet with the Brother cable labelling app.

  • Prints hard-wearing labels up to 24mm wide
  • Up to 30mm per second print speed + 7 lines of print
  • Heat shrink tube labels compatible + 384 symbols available
  • Automatic (full and half) cutter
  • Comes with carry case, wrist strap, USB cable, 24mm and 12mm tape, and rechargeable lithium-ion battery.



Manufacturer : BROTHER
Factory number : PTE550WVPZG1
Package weight : 3.025 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18/24 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.05 kg
  • Display
    • Resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing