reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E500VP :: Brother Labelling Machine/Handheld Unit


Brother PT-E500VP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18/24 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 0920 kg
  • Display
    • Resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Industrial PC labeller for electrical and data communications

Use the PT-E500VP to create durable labels for cables, connectors or control boxes - either via the intuitive labelling features on the device or by connecting to your computer.

• Function keys for easy label design
• Large backlit graphic display
• Including labelling tape cartridge, AC adapter, lithium-ion battery and hard carry case
• Prints labels with a width of up to 24 mm

Supplied with: PT-E500, extra-strong adhesive TZe tape (24 mm x 8 m, black on yellow), lithium-ion battery, AC adapter, carrying case, USB cable, CD-ROM, wrist strap



Manufacturer : BROTHER
Factory number : PTE500VPG1
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18/24 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 250 mm
    • Width
    • 126 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 0920 kg
  • Display
    • Resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 30 mm/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing