reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E100 :: Brother Labelling Machine/Handheld Unit

Item-No.: P-TOUCH E100
€19,99
Category of goods: 0

Brother P-Touch E-100G1

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 207 mm
    • Width
    • 110 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.390 kg
  • Display
    • Resolution
    • 180 dpi
  • Implementation
    • Speed
    • 20 mm/sec.
Industrial labelling machine for mobile use

The PT-E100 is ideal for electricians and fitters and its numerous intelligent features make working a great deal easier. Around 170 icons are already integrated – many of them specially for electronic components, systems, security and data communication. Exclusive print options for cables and pipes, as well as a large choice of tapes make for a perfect fit. In addition, the device features a serial number function with continuous numbering, a memory for frequently used labels and much more.

  • Heat-transfer printing
  • TZe tapes in 3.5/6/9 and 12 mm widths
  • 20 mm/second maximum print speed
  • Special electrician and communication icons
  • Creates labels for cables and connectors
  • Display with text and layout preview



Manufacturer : BROTHER
Factory number : PTE100G1
Package weight : 0.739 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12 mm TZ tapes
    • Colour
    • Orange
  • Specials
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 207 mm
    • Width
    • 110 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.390 kg
  • Display
    • Resolution
    • 180 dpi
  • Implementation
    • Speed
    • 20 mm/sec.