reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH D450VP :: Brother labelling machine/desktop unit

Item-No.: P-TOUCH D450VP
€62,95
Category of goods: 0


P-TOUCH D450VP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

Brother P-Touch PT-D450VP

Professional labelling machine with USB interface

• For 3.5 to 18-mm wide TZe tapes
• 3-line x 20-character LCD
• USB interface
• Max. printing height 15.8 mm
• Print speed of up to 20 mm/s
• Integrated label templates and editable auto formats
• Text reminder feature

The device can also be controlled via the USB interface, allowing you to print professional label layouts from your Windows or Mac PC. The user-friendly Brother editor software allows you to use all installed fonts and symbols. The software detects the colours of the tape cartridge inserted and reproduces them in the layout. Links to databases or add-ins in Microsoft Excel, Word, and Outlook are also possible.

Included:
PT-D450 labelling machine, 18-mm laminated tape (black on white, 4-m long), mains adapter, USB cable and hard case.



Manufacturer : BROTHER
Factory number : PTD450VPZG1
Package weight : 2.312 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16