reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH D400VP :: Brother labelling machine/desktop unit

SAVE25%
Item-No.: P-TOUCH D400VP
€66,95
€49,95




P-TOUCH D400VP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

The P-touch labeller D400VP is a flexible labeller for use in offices and administration, which fits on any desk thanks to its compact design. In an attractive white-grey design, the device has a large three-row LC display with 16 displayable characters.

• For 3.5 to 18-mm wide TZe tapes
• Print speed of up to 20 mm/s
• Max. printing height 15.8 mm
• Up to 5 lines per label
• Editable label template
• Barcode printing



Manufacturer : BROTHER
Factory number : PTD400VPZG1
Package weight : 2.413 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16