reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH D400 :: Label Maker

Item-No.: P-TOUCH D400
€31,95
Category of goods: 0


P-TOUCH D400

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device
• Compact design with large, easy-type QWERTZ keyboard
• Graphical display: View text and layout before printing
• One-touch keys: Easily add frames and other formatting features
• Multi-line labels: Prints labels with up to 5 lines of text
• Supports large character printing: Print up to 7 font sizes
• Personalize labels: Use 14 fonts, 10 styles, 99 frames, over 600 symbols, plus barcodes
• Large Memory: Save up to 50 commonly used labels and help save time with reprinting



Manufacturer : BROTHER
Factory number : PTD400ZG1
Package weight : 1.398 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 3.5/6/9/12/18 mm TZ tapes
  • Specials
    • Specification
    • Desktop device