reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH D210 :: Desktop labelling machine

Item-No.: P-TOUCH D210
€34,05
Category of goods: 0

P-TOUCH D210

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • für 3.5/6/9/12 mm TZe-Bänder
    • Colour
    • schwarz
  • Specials
    • Specification
    • Desktop device
  • Measures
    • Depth
    • 149 mm
    • Width
    • 157 mm
    • Height
    • 68 mm
  • Weights
    • Weight
    • 0.490 kg
The compact labelling machine that's quick and simple to use. You can create decorative labels with various patterns using the built-in templates using the easy-to-read graphic display.

Prints labels up to 12mm in width. Compact and lightweight. Easy-to-use functions. Many fonts, frames and symbols. Built-in label cutter.

Organise your workplace through the clear identification of important items with a Brother P-touch label.

Key Features
  • Create decorative labels with various patterns
  • Graphic display for easy label editing
  • Fast print speed of 20mm/second
  • Supplied with tape cassette
  • Prints 3.5, 6, 9 and 12mm labels



Manufacturer : BROTHER
Factory number : PTD210ZG1
Package weight : 0.875 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • für 3.5/6/9/12 mm TZe-Bänder
    • Colour
    • schwarz
  • Specials
    • Specification
    • Desktop device
  • Measures
    • Depth
    • 149 mm
    • Width
    • 157 mm
    • Height
    • 68 mm
  • Weights
    • Weight
    • 0.490 kg