reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH 9800PCN :: Brother labeller

Item-No.: P-TOUCH 9800PCN
€412,00
Category of goods: 0


P-TOUCH 9800PCN

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 6, 9, 12, 18, 24, 36-mm TZ tapes
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 720 x 360 dpi
  • Interfaces
    • Connection
    • USB, serial, LAN

Professional labeller for the PC - network ready with integrated print server, for up to 36-mm wide tapes

The new P-touch PC-based labelling system has been designed specifically for office and industry and offers an extremely high print resolution, as well as labelling at stunningly fast print speeds for its class. The device uses the professional, durable TZ and HG tapes, available in various widths and colours, which can be used for various applications.

• Network-capable
• For TZe tapes in 3.5/6/9/12/18/24 and 36-mm widths
• For HGe tapes in 6/9/12/18/24 and 36-mm widths
• Automatic cutting unit for full and half-cut
• Interfaces: USB, serial, Ethernet
• Standalone operation
• Up to 20 mm/sec. print speed and 360 dpi print resolution (TZe)
• Up to 80 mm/sec. print speed or 720 dpi print resolution (HGe)
• One and two-dimensional barcodes
• Import from Excel spreadsheets and databases
• Print imported graphics and logos
• Use all PC built-in fonts and icons
• Including extensive software and labelling tape cartridge



Manufacturer : BROTHER
Factory number : PT9800PCNZG1
Package weight : 3.085 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 6, 9, 12, 18, 24, 36-mm TZ tapes
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 720 x 360 dpi
  • Interfaces
    • Connection
    • USB, serial, LAN