reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH 9700PC :: Brother labeller / USB interface

Item-No.: P-TOUCH 9700PC
€249,00
Category of goods: 0


P-TOUCH 9700PC

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 6, 9, 12, 18, 24, 36-mm TZ tapes
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 720 x 360 dpi
  • Interfaces
    • Connection
    • USB

Professional labeller for PC, for up to 36 mm wide strip

The new P-touch PC-based labelling system has been designed specifically for office and industry and offers an extremely high print resolution, as well as labelling at stunningly fast print speeds for its class. The device uses the professional, durable TZ and HG tapes, available in various widths and colours, which can be used for various applications.

• For TZe tapes in 3.5/6/9/12/18/24 and 36-mm widths
• For HGe tapes in 6/9/12/18/24 and 36-mm widths
• Automatic cutting unit for full and half-cut
• Adjustable label length
• USB and serial interface
• Up to 20 mm/sec. print speed and 360 dpi print resolution (TZe)
• Up to 80 mm/sec. print speed or 720 dpi print resolution (HGe)
• One and two-dimensional barcodes
• Import from Excel spreadsheets and databases
• Print imported graphics and logos
• Use all PC built-in fonts and icons
• Including extensive software and labelling tape cartridge



Manufacturer : BROTHER
Factory number : PT9700PCZG1
Package weight : 3.061 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Technology
    • For 6, 9, 12, 18, 24, 36-mm TZ tapes
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 720 x 360 dpi
  • Interfaces
    • Connection
    • USB