reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER TD-4100N :: Brother label printer / USB & LAN / 102 mm



BROTHER TD-4100N

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN
  • Implementation
    • Speed
    • 110 mm / sec.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Brother TD-4100N

Professional label printer for high print volumes with integrated network connection

• Internal 10/100 Base TX print server
• RD single and continuous label rolls
• Max. label width 102 mm
• ESC/P emulation
• 300 dpi resolution
• 110 mm/second max. print speed
• USB, serial and Ethernet interface
• Automatic cutting unit
• Direct thermal printing


Included with delivery:
2 RD starter label rolls, mains cable, USB cable, CD-ROM



Manufacturer : BROTHER
Factory number : TD4100NZG1
Package weight : 3.141 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN
  • Implementation
    • Speed
    • 110 mm / sec.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual