reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-720NW :: Brother label printer / LAN / WIFI

Item-No.: BROTHER QL-720NW
€139,95
Category of goods: 0


BROTHER QL-720NW

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN, WIFI
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Brother P-Touch QL-720NW

Professional LAN/WIFI label printer

• DK single and continuous labels
• Up to 300 x 600 dpi print resolution
• 150 mm/second maximum print speed
• Automatic label identification
• LAN/WIFI & USB interface
• iPrint & Label function
• Automatic cutting unit
• Max. label width 62 mm
• Direct thermal printing



Included with delivery:
QL-720NW, CD-ROM (software/driver/user manual), USB cable, mains cable, installation instructions, DK label rolls and accessory instructions, starter label rolls (address labels: 29x90 mm, 100 pieces, 1x continuous label, paper, 62 mm x 8 m)



Manufacturer : BROTHER
Factory number : QL720NW
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN, WIFI
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)