reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-710W :: Label printer / USB / WLAN

SAVE27%
Item-No.: BROTHER QL-710W
€116,95
€84,95
Category of goods: 0


Brother P-Touch QL-710W

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection / WIFI
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, WIFI
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Professional desktop labelling device, with built-in wireless.

Brother’s QL-710W desktop labelling device has built-in wireless networking so the whole office can benefit from its professionally printed, customised labels. Enabling you to print everything from address labels, file labels, round CD labels, shipping labels, to barcode labels.

With easy to change rolls, fast print speeds of 93 labels per minute, and a suite of free software included to help you integrate with Microsoft Word, Excel, Outlook and your corporate network, it’s a complete and efficient labelling solution. And with Brother’s free iPrint & Label app, you can create and print labels directly from your iOS or Android device.

• Save time up to 93 labels per minute print speed
• Durable Automatic cutter
• Share amongst users with wireless connectivity.
• Versatile – Choose from a range of pre-sized and continuous labels for different applications
• print address labels directly from Microsoft Word, Excel and Outlook
• Space-saving – compact size



Manufacturer : BROTHER
Factory number : QL710WZG1
Package weight : 2.183 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection / WIFI
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, WIFI
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)