reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-650TD :: Brother label printer / USB & serial

Item-No.: BROTHER QL-650TD
€154,95
€149,95
Category of goods: 0

BROTHER QL-650TD

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB / serial
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Brother P-Touch QL-650TD

The label printer for PC/Mac and stand-alone operation

• Print via PC/Mac or as stand-alone device
• Single and continuous labels
• Built-in fonts
• ESC/P-Emulation
• 300 dpi resolution
• 90 mm/second max. print speed
• Automatic label identification
• USB and serial interface
• Optional network connection
• Automatic cutting device
• Poster printing function
• Self-cleaning print head
• 59 mm max. print height
• Direct thermal printing


Included with delivery:
CD-ROM (software, driver, manual), USB cable, mains cable, paper tray, cleaning sheet, warranty card, installation instructions, starter label rolls (1 x single labels: Ø 24 mm, 250 pieces; 1 x continuous label, paper, 62 mm x 8 m)



Manufacturer : BROTHER
Factory number : QL650TDG1
Package weight : 2.536 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB / serial
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual