reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-570 :: Brother label printer / USB interface

Item-No.: BROTHER QL-570
€56,65
Category of goods: 0


BROTHER QL-570

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 110 mm / sec.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Brother P-Touch QL-570

Label printer with automatic cutting unit

• Single and continuous labels
• 300 dpi resolution
• 110 mm/second max. print speed
• Automatic label identification
• USB interface
• Automatic cutting device
• 59 mm max. print height
• Direct thermal printing

Included with delivery:
Special software (CD-ROM), USB cable, mains cable, 1 paper tray 1, 1 cleaning sheet, installation instructions, DK label rolls and accessory instructions, starter label rolls (address labels: 29x90 mm, 100 pieces, 1x continuous label, paper, 62 mm x 8 m)



Manufacturer : BROTHER
Factory number : QL570G1
Package weight : 2.196 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 110 mm / sec.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual