reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-1060N :: Brother label printer / USB & LAN / 102 mm

Item-No.: BROTHER QL-1060N
€219,95
Category of goods: 0


BROTHER QL-1060N

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Brother P-Touch QL-570

Prints labels up to 102 mm wide incl. integrated print server

• Single and continuous labels
• Max. label width 102 mm
• Incl. integrated print server
• ESC/P emulation
• 300 dpi resolution
• 110 mm/second max. print speed
• Automatic label identification
• Serial and USB interface
• Automatic cutting device
• Poster printing function
• Self-cleaning print head
• 98.6 mm max. print height
• Direct thermal printing

Included with delivery:
Mains cable, USB cable, paper tray, CD-ROM (P-touch Editor, printer driver, user manual), installation manual, starter roll of labels (40 single labels, 102 x 152 mm; continuous label, 62 x 8 m)



Manufacturer : BROTHER
Factory number : QL1060NG1
Package weight : 3.286 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Technology
    • For DK labels
  • Specials
    • Specification
    • PC connection
  • Display
    • Resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, LAN
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)