reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 4-00 :: Axing single broadband socket 4-862 MHz

SAVE9%
Item-No.: BSD 4-00
€6,45
€5,90
Category of goods: 0


BSD 4-00

  • Product Description
  • Technical information
  • General
    • Type
    • Individual and branch-circuit boxes
    • Technology
    • Suitable for 4 - 30/4 - 65 MHz backward channels
    • Design
    • For broadband cable
    • Assembly
    • Standard
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 4 - 862 MHz
    • Connection attenuation
    • 3.5 dB
    • Decoupling internal
    • 22 dB
  • Implementation
    • Undocking nature
    • Distributor
  • Measures
    • Width
    • 70 mm
    • Height
    • 66 mm
    • Depth
    • 32 mm

basic-line broadband socket

• Frequency range: 5...862 MHz for cable TV
• Suitable for 5...30-MHz, 5...65-MHz backward channels
• Surface-treated
• For all standard switching programs (German standard)
• Tap loss: 3.5 dB



Manufacturer : AXING
Factory number : BSD00400
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Individual and branch-circuit boxes
    • Technology
    • Suitable for 4 - 30/4 - 65 MHz backward channels
    • Design
    • For broadband cable
    • Assembly
    • Standard
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 4 - 862 MHz
    • Connection attenuation
    • 3.5 dB
    • Decoupling internal
    • 22 dB
  • Implementation
    • Undocking nature
    • Distributor
  • Measures
    • Width
    • 70 mm
    • Height
    • 66 mm
    • Depth
    • 32 mm