reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 21-00 :: Hyper broadband socket 5...2200 MHz

Item-No.: BSD 21-00
€8,80
Category of goods: 0


BSD02100

  • Product Description
  • Technical information
  • General
    • Type
    • Individual and branch-circuit boxes
    • Design
    • For satellite and broadband cable
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 5 - 2200 MHz
    • Connection attenuation
    • 5 dB
    • Decoupling internal
    • Approx. 20 dB
  • Implementation
    • Undocking nature
    • Distributor
    • Screening attenuation
    • EN 50083-2/A1, class A
  • Measures
    • Width
    • 71 mm
    • Height
    • 67 mm
    • Depth
    • 34 mm
    • Cable inlet Ø
    • 4.70 - 7.35 mm outer diameter mm

2-port hyper broadband sockets 5...2200 MHz | CATV | SAT

• Individual and branch-circuit boxes
• Suitable for 5 to 65-MHz backward channels
• Easy installation, new and improved cable mounting
- Fold-away connection cover
• Surface-treated
• For all standard switch programs



Manufacturer : AXING
Factory number : BSD02100
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Individual and branch-circuit boxes
    • Design
    • For satellite and broadband cable
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 5 - 2200 MHz
    • Connection attenuation
    • 5 dB
    • Decoupling internal
    • Approx. 20 dB
  • Implementation
    • Undocking nature
    • Distributor
    • Screening attenuation
    • EN 50083-2/A1, class A
  • Measures
    • Width
    • 71 mm
    • Height
    • 67 mm
    • Depth
    • 34 mm
    • Cable inlet Ø
    • 4.70 - 7.35 mm outer diameter mm
Datasheet/manual