reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEG 19SW-02 :: Self-closing fabric cable sleeve, 2.0 m

Item-No.: SEG 19SW-02
€13,40
Category of goods: 0


SEG 19SW-02

  • Product Description
  • Technical information
  • General
    • Technology
    • Self-retracting
    • Type
    • Fabric tube
    • Colour
    • Black

Self-closing fabric cable sleeve, black, 2.0 m

An end to tangled cables!

Open format for optimum bundling and protection of electrical wires and cables. The special weave of the material ensures the fabric cable sleeve remains closed. It provides safe cable protection even in highly dynamic applications. Twisting the fabric sleeve prevents kinks (bulges).

• Colour: black
• Nominal width: 19 mm (interior dimension)
• Length: 2.0 m




Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Self-retracting
    • Type
    • Fabric tube
    • Colour
    • Black
Datasheet/manual