reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-PM31 :: Wall bracket for projectors

Item-No.: VLM-PM31
€34,99
Category of goods: 0


VLM-PM31

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail

This bracket is used to mount a projector on a wall and ensures a perfect angle and clear images. Includes all materials and instructions for quick and easy assembly.

• Distance to wall: 314 - 500 mm
• Max. weight: 10 kg/22 lbs
• Angle of rotation: 360°
• Number of arms: 4
• Colour: Silver



Manufacturer : VALUELINE
Factory number : VLM-PM31
Package weight : 2.211 kg
Technical information
  • General
    • Type
    • Wall bracket
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail
Datasheet/manual