reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 2540 SI :: Projector ceiling mount, adjustable, 400 - 550 mm

Item-No.: PPC 2540 SI
Colour:

€212,95




PPC 2540 si

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail

The projector mount PPC 2540 is a height-adjustable projector bracket designed specifically for the latest generation of projectors weighing up to 25 kg.
The projector adapter is equipped with a unique fine adjustment feature for precise alignment of the projection surface. The projector remains in position after alignment.
By twisting the unique friction ring, any play present in the adapter connections is eliminated thus making the bracket a solid and very stable solution.

Features
• Overhead console suitable for slanted and low ceilings
• Simple mounting
• Adjustable height
• Fine adjustment possible
• Including cover for suspended ceilings



Manufacturer : VOGELS
Factory number : 7025404
Package weight : 3.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail
Datasheet/manual