reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 1585 SI :: Projector ceiling mount, si, height adjustable 850 - 1350 mm

Item-No.: PPC 1585 SI
Colour:

€174,95




PPC 1585 si

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 850-1350 mm
  • Packaging
    • Packaging
    • Retail

Kits can be used for height-adjustable projector ceiling mounts if the height of the ceiling is not known or flexibility is required. These brackets are supplied in 3 lengths, enabling a variable height adjustment from 400 to 1350 mm. The CIS® cable inlay system goes over the entire length of the profile and even enables the routing of the cable after installation. The CIS ® provides sufficient space for all necessary cables and allows you to hide all the cables within seconds.



Manufacturer : VOGELS
Factory number : 7015854
Package weight : 5.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 850-1350 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual