reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 1555 SI :: Projector ceiling mount, si, height adjustable 550 - 850 mm

Item-No.: PPC 1555 SI
Colour:

€144,95
Category of goods: 0

PPC 1555 Projektor-Deckenhalter - silber

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail

The projector mount PPC 1555 is a height-adjustable projector bracket designed specifically for the latest generation of projectors weighing up to 15 kg.
The projector adapter is equipped with a unique fine adjustment feature for precise alignment of the projection surface. The projector remains in position after alignment.
By twisting the unique friction ring, any play present in the adapter connections is eliminated thus making the bracket a solid and very stable solution.
The CIS® cable inlay system goes over the entire length of the profile and even enables the routing of the cable after installation.
The CIS ® provides sufficient space for all necessary cables and allows you to hide all the cables within seconds.

• Max. Ceiling clearance: 850 mm
• Maximum weight load (kg): 15
• Min. ceiling clearance: 550
• Tilt: up to 15°
• Extendable



Manufacturer : VOGELS
Factory number : 7015554
Package weight : 3.851 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Packaging
    • Packaging
    • Retail
Datasheet/manual