reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 7466000150 :: Projector ceiling lift



Kindermann Deckenlift Compact² 80

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lift
    • Technology
    • For projectors
    • Colour
    • RAL 9003 weiß
  • Packaging
    • Packaging
    • Retail

Very flat, motor-operated ceiling lift for data/video projectors
Can be installed with a ceiling height clearance of 12 cm or more
Lifting range up to 80 cm
Max. lifting capacity 20 kg

Includes universal projector bracket (mounting range 75 - 370 mm)

The Ceiling Lift Compact² is the ideal solution for elegantly and inconspicuously installing a projector in a suspended ceiling.
The redesigned Ceiling Lift Compact² has been widened by 60 mm, meaning that projectors with widths of up to 41 cm can now be installed in a particularly space-saving way, reducing the installation height required in the false ceiling*.
The ceiling cut-out required is now 600 x 600 mm, fitting perfectly into ceiling systems with a modular dimension of 62.5 cm.

As an additional safety feature, the projector lift has also been fitted with a built-in safety circuit. If the lift is obstructed when descending, it will immediately stop automatically.

  • Installation height: for devices under 41 cm in width (including cable): 6.5 cm + projector height, at least 12 cm; for devices between 41 cm and 60 cm in width (including cable): 13 cm + projector height

  • Space required on the raw ceiling: 68 x 74 cm

  • Ceiling cut-out: 60 x 60 cm

  • Powder-coated, RAL 9003 matte white


Technical details:
  • Lifting range: 80 cm

  • Lifting capacity: 20 kg

  • Min. installation height: 12 cm

  • Projector mounting: universal

  • Space required on the raw ceiling: 69 x 73 cm

  • Ceiling cut-out: 60 x 60 cm

  • Max. projector size: 47 x 56 cm

  • Power supply: 230 V, 50 Hz

  • Connection cable: 4-pin (on/off/PE/N)

  • Colour: RAL 9003 white

  • Net weight: 20.4 kg




  • Manufacturer : KINDERMANN
    Factory number : 7466 000 150
    RoHS : conform
    Technical information
    • General
      • Type
      • Ceiling lift
      • Technology
      • For projectors
      • Colour
      • RAL 9003 weiß
    • Packaging
      • Packaging
      • Retail
    Datasheet/manual