reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-SB10 :: Soundbar bracket

Item-No.: VLM-SB10
€15,95
Category of goods: 0


VLM-SB10

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar holder
    • Design
    • Flexible
    • Colour
    • Black
    • Assembly
    • For bracket mounting
  • Weights
    • Weight
    • Up to 15 kg

Use this bracket to fit the soundbar in the correct position below a TV. Includes all materials and manuals for quick and easy assembly.

• Screen size: 32 - 65"/82 - 165 cm
• Maximum weight: 15 kg/33 lbs



Manufacturer : VALUELINE
Factory number : VLM-SB10
Package weight : 0.9 kg
Technical information
  • General
    • Type
    • Soundbar holder
    • Design
    • Flexible
    • Colour
    • Black
    • Assembly
    • For bracket mounting
  • Weights
    • Weight
    • Up to 15 kg
Datasheet/manual