reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 3400 :: Sound Bar Mount


Vogels SOUND 3400 Soundbar-Halterung

  • Product Description
  • Technical information
  • General
    • Type
    • Holder for Soundbar
    • Colour
    • Black
    • Assembly
    • For cable column
    • Accessory
    • Incl. fastening materials, manual
Need a way to mount your soundbar so it fits seamlessly with your flat screen TV? The SOUND 3400 offers a stylish way to mount a soundbar to flat screen TVs that fit flat to the wall with a Vogel’s cable column. This Sound Bar Mount and cable guiding system creates a clean look and feel for your entertainment centre with your cables hidden neatly out of sight.

The height of the Sound Bar Mount can be adjusted to fit the height of the column and soundbar. It holds a maximum soundbar weight of 10 kg (22 lbs) and provides secure support for your soundbar.



Manufacturer : VOGELS
Factory number : 73202030
Package weight : 0.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • Holder for Soundbar
    • Colour
    • Black
    • Assembly
    • For cable column
    • Accessory
    • Incl. fastening materials, manual
Datasheet/manual