reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ14L :: Loudspeaker Bracket

SAVE9%
Item-No.: MYW HZ14L
€21,95
€19,95
Category of goods: 0


MyWall HZ14L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Made from safety glass
    • Colour
    • Black
  • Measures
    • Depth
    • 154 mm
    • Width
    • 1016 mm
  • Weights
    • Weight
    • Max. 8 kg
loads up to 8 kg made of tempered glass, dimensions: 1016 x 154 mm, incl. manual and mounting accessories, in gift box


Manufacturer : MYWALL
Factory number : HZ14L
Package weight : 3.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Made from safety glass
    • Colour
    • Black
  • Measures
    • Depth
    • 154 mm
    • Width
    • 1016 mm
  • Weights
    • Weight
    • Max. 8 kg
Datasheet/manual