reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ13L :: Loudspeaker Bracket

Item-No.: MYW HZ13L
€14,95
Category of goods: 0


MyWall HZ13L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Mounting on wall brackets
    • Colour
    • Black
  • Measures
    • Width
    • 940 … 1550 mm
  • Weights
    • Weight
    • Max. 10 kg
loads up to 10 kg mountable on brackets for flat screens up to VESA 1200x300, also for wall mounting, universal hole spacing for speakers, length hook arms: 325 mm, width adjustable: 940 - 1550 mm, black, incl. manual and mounting accessories, in gift box


Manufacturer : MYWALL
Factory number : HZ13L
Package weight : 2.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Mounting on wall brackets
    • Colour
    • Black
  • Measures
    • Width
    • 940 … 1550 mm
  • Weights
    • Weight
    • Max. 10 kg
Datasheet/manual