reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ12L :: Loudspeaker Bracket

Item-No.: MYW HZ12L
€8,95
Category of goods: 0


MyWall HZ12L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Holder for additional loudspeaker
    • Colour
    • Black
  • Weights
    • Weight
    • Max. 15 kg
loads up to 15 kg dimension: 470 x 230mm, black, incl. manual and mounting accessories, 2 pcs. in gift box


Manufacturer : MYWALL
Factory number : HZ12L
Package weight : 0.937 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Holder for additional loudspeaker
    • Colour
    • Black
  • Weights
    • Weight
    • Max. 15 kg
Datasheet/manual