reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ11L :: Loudspeaker Bracket

Item-No.: MYW HZ11L
€16,95
Category of goods: 0

HZ11L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Mounting on wall brackets
    • Colour
    • Black
  • Measures
    • Width
    • 960 … 1640 mm
  • Weights
    • Weight
    • Max. 5 kg
can be loaded up to 5 kg mountable on brackets for flat screens up to VESA 800, also for wall mounting, universal hole spacing for speakers, max 100 mm, width adjustment: 960 - 1640 mm, black, incl. manual and mounting accessories, in gift box


Manufacturer : MYWALL
Factory number : HZ11L
Package weight : 1.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Universal mounting
    • Technology
    • Mounting on wall brackets
    • Colour
    • Black
  • Measures
    • Width
    • 960 … 1640 mm
  • Weights
    • Weight
    • Max. 5 kg
Datasheet/manual