reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HS4WL :: Loudspeaker Bracket

SAVE16%
Item-No.: MYW HS4WL
€31,95
€26,95
Category of goods: 0


HS4WL

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Telescopic stand
    • Colour
    • White
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 700 … 1050 mm
  • Weights
    • Weight
    • Max. 2 kg
height: 700-1050 mm foot: 270x270 mm up to 2 kg 2 pcs. in gift box, white


Manufacturer : MYWALL
Factory number : HS4WL
Package weight : 4.861 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Telescopic stand
    • Colour
    • White
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 700 … 1050 mm
  • Weights
    • Weight
    • Max. 2 kg
Datasheet/manual