reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HS1L :: Loudspeaker Bracket

Item-No.: MYW HS1L
€28,95
Category of goods: 0


MyWall HS1L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Telescopic stand
    • Colour
    • Silver
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 730 … 1120 mm
  • Weights
    • Weight
    • Max. 10 kg
loads up to 4,5 kg, height: 680 - 1100 mm silver, base: 190 x 190 mm, inclusive accessories and manual, in gift box


Manufacturer : MYWALL
Factory number : HS1L
Package weight : 4.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Telescopic stand
    • Colour
    • Silver
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 730 … 1120 mm
  • Weights
    • Weight
    • Max. 10 kg
Datasheet/manual