reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03117 :: Canton LS 90.2 stands in white (pair)

Item-No.: CANTON 03117
€138,00
Category of goods: 0


Canton LS 90.2 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Lautsprecher-Ständer
    • Colour
    • White
  • Measures
    • Height
    • 880 mm

Use: Loudspeaker stands
Special features: Concealed cable guide
Height: 88 cm
Weight: 2.3 kg


Suitable for
  • CD 120.2

  • Movie 75

  • Movie 95

  • Movie 135

  • Movie 165

  • Movie 1005.2

  • Movie 1050.2

  • Movie 1505

  • Movie 1550

  • Plus MX.3




Manufacturer : CANTON
Factory number : 03117
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lautsprecher-Ständer
    • Colour
    • White
  • Measures
    • Height
    • 880 mm
Datasheet/manual