reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02979 :: Canton ER 4 LCR mounting frame

Item-No.: CANTON 02979
€89,00
Category of goods: 0


Canton Einbaurahmen ER 4 LCR

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • für InWall 945 LCR / 845 LCR
  • Measures
    • Width
    • 184 mm
    • Height
    • 369 mm
    • Depth
    • 80 mm

Mounting frame

The Canton mounting frame is easy to install on solid walls.

  • Use: InWall mounting frame

  • Dimensions (WxHxD): 18.4 x 36.9 x 8 cm (external dimension)

  • Weight: 1.13 kg

  • Suitable for:
    - InWall 945 LCR
    - InWall 845 LCR




Manufacturer : CANTON
Factory number : 02979
Package weight : 1.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • für InWall 945 LCR / 845 LCR
  • Measures
    • Width
    • 184 mm
    • Height
    • 369 mm
    • Depth
    • 80 mm
Datasheet/manual