reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BS 403 DIS :: BOPLA BOS-Streaml. BS403, incl. batt.+display cutout

Item-No.: BOPLA BS 403 DIS
€17,80
Category of goods: 1 = discountable

BOPLA BS 403 DIS

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held casing BS4
    • Colour
    • Graphite grey
  • Measures
    • Length
    • 119.3 mm
    • Width
    • 64.9 mm
    • Height
    • 26.5 mm
  • Implementation
    • Protection class
    • IP40

BOPLA BOS-Streamline BS 403 with battery compartment and display cutout

New hand-held housing design with ergonomic lines that opens up a host of applications in the field of data acquisition and processing. The design permits a parallel or desk-style arrangement of the half-shells and allows the device to be used in portrait or landscape format. A recess is provided in the upper part for membrane keypads. The optional decorative seal achieves protection class IP65 and increases the interior height by 2.5 mm.

Battery compartment: for 3x AAA
Colour: graphite grey (RAL 7024)
Protection class: IP40
Dimensions (LxWxH): 119.3 x 64.9 x 26.5 mm



Manufacturer : BOPLA
Factory number : 82403224
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held casing BS4
    • Colour
    • Graphite grey
  • Measures
    • Length
    • 119.3 mm
    • Width
    • 64.9 mm
    • Height
    • 26.5 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual