reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BS 400 GE :: BOPLA BOS-Streamline decorative seal, yellow

Item-No.: BOPLA BS 400 GE
Colour:

€8,60
Category of goods: 1

BOPLA BS 400 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Decorative seal
    • Design
    • BOPLA BOS Streamline decorative seal for BS 4
    • Colour
    • Yellow
    • Technology
    • Upgrade to IP65
  • Implementation
    • Protection class
    • IP65

BOPLA BOS-Streamline decorative seal for BS 4.

Decorative seal for hand-held housings in the BOPLA BOS-Streamline series. The optional decorative seal achieves protection class IP65 and increases the interior height by 2.5 mm.

Colour: yellow
Protection class: IP65



Manufacturer : BOPLA
Factory number : 82841003
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Decorative seal
    • Design
    • BOPLA BOS Streamline decorative seal for BS 4
    • Colour
    • Yellow
    • Technology
    • Upgrade to IP65
  • Implementation
    • Protection class
    • IP65