reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TBW-107UB :: Bluetooth 2.1 + EDR micro-USB dongle


TRN TBW-107UB

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz

The micro Bluetooth USB adapter (TBW-107UB model) lets you connect Bluetooth-enabled devices such as mobile phones, keyboards and headsets. This tiny Bluetooth® adapter is hardly bigger than a 1p coin and fits comfortably in a free USB port on a computer or laptop.

Connects up to 7 Bluetooth devices with each other at a distance of up to 10 m (32.8 ft.). Enhanced Data Rate (EDR) technology provides for fast data transmission. Adaptive Frequency Hopping (AFH) reduces radio interference from other devices and the network is protected by advanced encryption methods.


  • Connects Bluetooth-enabled devices: printers, headsets, audio/video devices and mobile phones

  • Compatible with Bluetooth V2.1+ class II

  • Supports EDR (Enhanced Data Rate)

  • Bluetooth IVT software technology

  • Supports AFH (Adaptive Frequency Hopping)

  • Enhanced SCO (ESCO) for clear voice quality without distortion

  • Supports Windows 7/Vista/XP/2000

  • Wireless range of up to 10 meters (depending on the environment)

  • Easy plug-and-play installation




Manufacturer : TRENDNET
Factory number : TBW-107UB
Package weight : 0.049 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz