reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK HA100 :: Bluetooth Music Receiver with NFC, A2DP


TPLINK HA100

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.1
    • USB
    • 2.0
  • General
    • Design
    • NFC
    • Type
    • Audio Streamer
  • Specials
    • Range
    • 20 m
    • Specification
    • A2DP
  • Implementation
    • Antenna
    • Integrated
  • Measures
    • Width
    • 60.5 mm
    • Height
    • 18.5 mm
    • Depth
    • 66.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Bluetooth Music Receiver

  • Stream music wirelessly from your smartphone/tablet to any stereo/stand-alone speaker via Bluetooth

  • Connect with your Bluetooth or NFC-enabled device, using the HA100 or NFC Tag

  • Connects to any stereo supporting 3.5mm or RCA jacks

  • Transmits up to 20 meters (66 feet) away, within direct line of sight

  • Bluetooth 4.1, compatible with all A2DP stereo Bluetooth devices


Long Distance
Streams music from up to 20 meters (66 feet) away from the speaker, within direct line of sight.

Broad Compatibility
Bluetooth 4.1, compatible with all A2DP stereo Bluetooth devices. Works with any stereo supporting 3.5mm or RCA jacks.

Stream Music Wirelessly from Your Smartphone/Tablet
The HA100 provides your stereo with Bluetooth connectivity, enabling you to stream music wirelessly from your smartphone or tablet. You can just sit back and relax as you listen to and control your favorite playlists away from your stereo.

Easy Pair
If your device has NFC functionality, you can simply 'tap' it with the HA100 Music Receiver or the NFC Tag to connect instantly. Alternatively, you can activate your device’s Bluetooth and pair it with the HA100 manually. What’s more, the receiver remembers up to 8 devices for automatic pairing.



Manufacturer : TP-LINK
Factory number : HA100
Package weight : 0.25 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.1
    • USB
    • 2.0
  • General
    • Design
    • NFC
    • Type
    • Audio Streamer
  • Specials
    • Range
    • 20 m
    • Specification
    • A2DP
  • Implementation
    • Antenna
    • Integrated
  • Measures
    • Width
    • 60.5 mm
    • Height
    • 18.5 mm
    • Depth
    • 66.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual