reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK BT0037 :: Bluetooth 4.0 Micro USB Dongle

Item-No.: LOGILINK BT0037
€7,95
Category of goods: 0


LOGILINK BT0037

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 23 mm
    • Height
    • 4.5 mm
    • Depth
    • 14.2 mm
LogiLink® Bluetooth 4.0, Adapter USB 2.0 Micro


  • Bluetooth v4.0 (Backward compatible)

  • Transmission frequency: 2.402-2.480 ISM Band

  • Datatransfer-Speed: 3 Mbit/s

  • Max. distance: 100 m

  • Chipset: CSR / BC8510

  • Connector: USB 2.0 (Comp. to USB 1.1)

  • Suitable for Win XP, Vista, Win 7, Win 8, Win 10 and Plug&Play

  • Size: 23 x 14.2 x 4.5 mm


So small, but incredibly strong. The USB 2.0 Micro Adapter with Bluetooth v4.0 technology allows a data link in less than 5 milliseconds between your PC or notebook and other Bluetooth-enabled devices and keeps them up to a distance of 50 m. The BT0015 allows a connection with multiple devices and is, because of the size, a perfect companion for traveling. The battery life can be indreased due to low power consumption of Bluetooth 4.0 technology of laptop mice and headsets.



Manufacturer : LOGILINK
Factory number : BT0037
Package weight : 0.225 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 23 mm
    • Height
    • 4.5 mm
    • Depth
    • 14.2 mm
Datasheet/manual