reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK BT0015A :: Micro Bluetooth USB 2.0 adapter, V4.0 + EDR

Item-No.: LOGILINK BT0015A
€5,90
Category of goods: 0


LOGILINK BT0015A

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
    • Specification
    • APT-X
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
So small, but incredibly strong. The USB 2.0 Micro Adapter with Bluetooth 4.0 technology allows a data link in less than 5 milliseconds between your PC or notebook and other Bluetooth-enabled devices and keeps them up to a distance of 100 meters. The BT0015 allows a connection with multiple devices and is, because of the size, a perfect companion for traveling. The battery life can be indreased due to low power consumption of Bluetooth 4.0 technology of laptop mice and headsets.


  • Bluetooth V4.0 (Backward compatible)
  • Transmission frequency: 2.402-2.480 GHz
  • Datatransfer-Speed: 3 Mbit/s
  • Max. distance: 100 m
  • Supports APT-X stereo Audio transmission
  • Connector: USB 2.0 (Comp. to USB 1.1)
  • Windows® XP, Vista, 7, 10



Manufacturer : LOGILINK
Factory number : BT0015
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
    • Specification
    • APT-X
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
Datasheet/manual