reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK BT0006A :: Bluetooth Micro USB 2.0 Adapter

Item-No.: LOGILINK BT0006A
€2,90
Category of goods: 0


LOGILINK BT0006A

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 2.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
The LogiLink Mini Bluetooth USB Dongle opens the door to the wireless world. It allows you to connect your PC or notebook to other Bluetooth-enabled devices. Whether you want to download photos from your mobile phone, exchange data with a second PC or use a Bluetooth headset to make calls over the Internet. The Bluetooth USB Dongle with its huge range of up to 10 meters is a perfect solution.

  • Bluetooth: V2.0 + EDR, Class 2

  • Range: Up to 10 m

  • Chipset: CSR

  • Frequency: 2.4 2.4835 GHz

  • Datatransfer-Speed: 3 MBit/s

  • Connector: USB 2.0 (USB 1.1/2.0 compatible)

  • Suitable for Windows® 2000/XP/Vista/7/8



Manufacturer : LOGILINK
Factory number : BT0006A
Package weight : 0.02 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 2.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
Datasheet/manual