reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL1580 :: ALLNET USB Bluetooth 4.0 Adapter

Item-No.: ALLNET ALL1580
€9,90
Category of goods: 0


ALLNET ALL1580

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 24 mm
    • Height
    • 8.3 mm
    • Depth
    • 17 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
• Ultra small and ultra light
• compact design
• 3 MBit/s data throughput
• Up to 10 meter range
• Low Energy
• Connection : USB 2.0 A plug



Manufacturer : ALLNET
Factory number : ALL1580
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 24 mm
    • Height
    • 8.3 mm
    • Depth
    • 17 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual