reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DMP-BDT167EG :: 3D-Blu-ray Player, black

SAVE21%
Item-No.: DMP-BDT167EG
€89,00
€69,95
Category of goods: 0

Panasonic DMP-BDT167EG

  • Product Description
  • Technical information
  • Power supply
    • Mains frequency
    • 50 Hz
  • General
    • Type
    • Blu-ray Player
    • Colour
    • Black
    • Remote control
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 245 mm
    • Height
    • 38.5 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 0.8 kg
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 11 W
    • Power input (Standby)
    • 0.5 W
Blu-Ray Player 3D

  • plays Full HD 3D / BD video, DVD, FLAC, WAV, ALAC, DSD, MKV,
  • Dolby Digital
  • USB player
  • Basic Internet applications,
  • external HDD playback
  • BD-Live
  • HDMI output
  • LAN



Manufacturer : PANASONIC
Factory number : DMP-BDT167EG
Package weight : 1.36 kg
RoHS : conform
Technical information
  • Power supply
    • Mains frequency
    • 50 Hz
  • General
    • Type
    • Blu-ray Player
    • Colour
    • Black
    • Remote control
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • USB
    • Yes
  • Measures
    • Width
    • 245 mm
    • Height
    • 38.5 mm
    • Depth
    • 175 mm
  • Weights
    • Weight
    • 0.8 kg
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 11 W
    • Power input (Standby)
    • 0.5 W
Datasheet/manual