• HDMI

  • LAN

  • USB

  • Width

  • Height

  • Depth


  • Blu-ray Player/Recorder

  •  1 - 5 of  5  items. 
 
  • Type:

    Blu-ray Player

  • Colour:

    Black

  • HDMI:

    Yes

  • LAN:

    Yes

  • USB:

    Yes

  • Width:

    245 mm

  • Height:

    38.5 mm

  • Depth:

    175 mm

  • Weight:

    0.8 kg

  • Remote control:

    Yes

  • Operating voltage:

    220 - 240 V

  • Power input (operation):

    11 W

  • Power input (Standby):

    0.5 W

  • Mains frequency:

    50 Hz

Weight incl.:

1,36 kg

 

Experience high definition
Watch your favourite movies in Full HD with the BDP-S1700. The picture is detailed and clear and, thanks to TRILUMINOS™ colour, the colours are vivid and intense.

  • Transfer content from a variety of online providers
  • Enjoy all of your films in Full HD quality
  • Experience vivid colours with TRILUMINOS™ colour
  • Benefit from easy operation thanks to the user-friendly interface
  • Play back content from BD, DVD, CD, USB and net services
  • Inputs and outputs:
    HDMI® output (1 rear), coaxial digital audio output (1 rear), USB input (1 front), Ethernet port (1 rear)

Weight incl.:

1,32 kg

 

Fast HD streaming
The Wi-Fi® optimised BDP-S3700 Blu-ray Disc™ player seamlessly plays online content and media in Full HD so that you can easily browse and stream content. Thanks to screen mirroring, you can also show mobile content on the TV. The TV SideView app also lets you find out more about your programmes. You can also use the app to control the player from your mobile device.

  • Transfer content wirelessly from a variety of online providers
  • Enjoy fast and stable Wi-Fi when streaming HD content
  • Display smartphone content using screen mirroring
  • Start the player in less than one second with the super quick-start mode
  • Benefit from easy operation thanks to the user-friendly interface
  • Play back content from BD, DVD, CD, USB, DLNA and net services
  • Inputs and outputs: 1 HDMI output (rear), 1 coaxial audio output (rear), 1 USB input (front), 1 Ethernet port (rear)
  • Integrated Wi-Fi®: (2.4 GHz/MIMO)

Weight incl.:

1,32 kg

 

Experience state-of-the-art image enhancement technology and wireless streaming with the BDP-S6700. Use wireless headphones, sound bars, wireless speakers and much more from Sony to expand your entertainment horizon.
Thanks to Multi-Room, you can enjoy Wi-Fi reception anywhere in your home.

  • Breath-taking picture quality thanks to 4K upscaling (24p)
  • Fast, stable streaming of various internet video services
  • Music and videos in LDAC quality via Bluetooth®
  • Wireless music playback throughout your home with SongPal Link
  • Integrated dual-band Wi-Fi® for a strong wireless signal
  • Playback: play/stop/pause, PREV/NEXT, REV/FWD, step-by-step playback (FWD/REV), slow playback (FWD/REV), random playback
  • Inputs and outputs: 1 HDMI® output (rear), 1 coaxial audio output (rear), 1 USB input (front), 1 Ethernet port (rear)
  • Integrated Wi-Fi: 2.4 GHz, 5 GHz with MIMO

Weight incl.:

1,51 kg

 

The UHP-H1 plays almost anything you can imagine in superb quality, with high-resolution audio and with advanced 4K upscaling up to 60p. Play and stream to your heart"s content, and connect 4K TVs and other high-tech equipment for the best possible sound and picture, no matter what it is or where it"s from.

  • Hear more detail with high-resolution audio and DSEE HX
  • Anti-vibration design for clearer sound
  • Play almost any disc and file format
  • Stunning picture with 4K upscaling up to 60p
  • Two HDMI outputs for A/V separation and clearer sound
  • Bluetooth
  • Screen mirroring (Miracast)
  • AV sync

Weight incl.:

3,60 kg