reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USBFLOPPY :: Floppy disk drive, external USB

Item-No.: USBFLOPPY
€27,95
Category of goods: 0


Floppy - Laufwerk mit USB Anschluss, extern

  • Product Description
  • Technical information
  • General
    • Type
    • Floppy drive
    • Assembly
    • External
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Grey
  • Interfaces
    • Interfaces
    • USB

If you need data from your old floppy disks but your new computer no longer has a floppy drive, then this is the solution for you. Simply connect this USB mini drive floppy to a USB port on your computer and you have instant access to the data on the disk. You don't need any software and don't have to carry out any complicated internal installations.

Technical data
• USB A type version 1.1
• Hot Swap, Plug & Play
• USB Bus power

System requirements
• Windows 2000/XP/Vista/7
• PC or Notebook with a free USB port

Package contents
• USB FDD drive
• User manual



Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floppy drive
    • Assembly
    • External
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Grey
  • Interfaces
    • Interfaces
    • USB
Datasheet/manual