reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 22767 :: Floppy disk drive, external USB

Item-No.: FC 22767
€42,95
Category of goods: 0


Freecom 22767 Floppy-Drive

  • Product Description
  • Technical information
  • General
    • Type
    • Floppy drive
    • Assembly
    • External
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
FREECOM USB FLOPPY DISK DRIVE
  • Ultra small, lightweight black design floppy disk drive
  • Low noise, due to high quality materials
  • Hot swappable. No need to restart when connect or disconnect
  • Simple connection via USB cable
  • Power via USB port. No AC adapter needed
  • Bootable with most notebook and desktop computers
  • Perfect for file transfer and file backup
  • Supports 1.44 MB floppy formats
  • No driver needed for Windows ME / XP / 7 and Mac
  • All Freecom devices meet the highest industry standards
  • Two years manufacturers warranty



Manufacturer : FREECOM
Factory number : 22767
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floppy drive
    • Assembly
    • External
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
Datasheet/manual