reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 8J05001 :: xlyne BD-RE 25GB, 2x speed, jewel case 5

Item-No.: XLYNE 8J05001
€9,25
Category of goods: 0


XLYNE 8J05001

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -RE
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Blu-ray discs provide five times more storage capacity than standard writeable DVDs, so even high-definition videos (HD) can be recorded, played and overwritten. 135 minutes of high-definition film can be stored on one xlyne Blu-ray disc.

• Storage capacity: 25 GB
• Speed 1-4x
• Rewritable
• Packaging: Jewel case 5



Manufacturer : XLYNE
Factory number : 8J05001
Package weight : 0.391 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -RE
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual