reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 43736 :: Blu-ray disc/50 GB/printable/10 jewel cases

Item-No.: VERBATIM 43736
Memory:

€34,50




VERBATIM 43736

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
    • Design
    • Printable
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once

BD-R dual-layer printable discs have a memory capacity of 50 GB, as well as a wide, white printable surface for printing images.

• Laser wavelength: 405 nm
• Hard-coat protective layer
• Extremely long service life
• Excellent playback
• BD-Rs are suitable for BD writers and recording equipment.

The wide white inkjet disc has a white surface that can be printed on by inkjet. The printable area reaches to the hub, and has a printable diameter of 21 - 118 mm.


• Capacity: 50 GB
• Speed: 6x
• Packaging: Jewel case pack of 10
• Finish: Wide Inkjet Printable — No ID Brand
• Printing range: 22 - 118 mm

These discs are compatible with version 1.3 of the BD-R specification.



Manufacturer : VERBATIM
Factory number : 43736
Package weight : 0.917 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
    • Design
    • Printable
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual