reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-RE25 VER 5 :: Blu-ray disc/25 GB/rewritable/set of five

Item-No.: BD-RE25 VER 5
Memory:

€6,95
Category of goods: 0

BD-RE25 VER 5

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Thanks to the proven SERL technology, these discs can be rewritten up to 1000 times without any loss of quality.
• Excellent playback
• BD-RE are suitable for BD burners and recording devices.

• Capacity: 25 GB
• Speed: 2x
• Packaging: Jewel case pack of five



Manufacturer : VERBATIM
Factory number : 43615
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual